+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6554

Brush; English; 70mm; AKRYL


Manufacturer: SOLID TOOLS

Manufacturer part number:
6554
TME Symbol:
SOLID-6554

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
English
Width
70mm
Manufacturer series
AKRYL
Gross weight97.8 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6554
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.13 EURGross price for quantities from 1 pcs - 2.55 EUR
Net price for quantities from 3 pcs - 1.93 EURGross price for quantities from 3 pcs - 2.31 EUR
Net price for quantities from 6 pcs - 1.80 EURGross price for quantities from 6 pcs - 2.15 EUR
Net price for quantities from 12 pcs - 1.73 EURGross price for quantities from 12 pcs - 2.07 EUR