+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6560

Brush; English; 30mm; LAZUR


Manufacturer: SOLID TOOLS

Manufacturer part number:
6560
TME Symbol:
SOLID-6560

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
English
Width
30mm
Manufacturer series
LAZUR
Gross weight36.8 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6560
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 3 pcs - 1.61 USDGross price for quantities from 3 pcs - 1.93 USD
Net price for quantities from 6 pcs - 1.50 USDGross price for quantities from 6 pcs - 1.80 USD
Net price for quantities from 12 pcs - 1.44 USDGross price for quantities from 12 pcs - 1.73 USD