+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6561

Brush; English; 40mm; LAZUR


Manufacturer: SOLID TOOLS

Manufacturer part number:
6561
TME Symbol:
SOLID-6561

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
English
Width
40mm
Manufacturer series
LAZUR
Gross weight51.63 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6561
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.76 EURGross price for quantities from 1 pcs - 2.11 EUR
Net price for quantities from 3 pcs - 1.60 EURGross price for quantities from 3 pcs - 1.91 EUR
Net price for quantities from 6 pcs - 1.49 EURGross price for quantities from 6 pcs - 1.78 EUR
Net price for quantities from 12 pcs - 1.43 EURGross price for quantities from 12 pcs - 1.72 EUR
Packaging method by the manufacturer:
Cardboard = 6 pcsCardboard = 12 pcs