+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6565

Brush; English; PROFESSIONAL; 1"


Manufacturer: SOLID TOOLS

Manufacturer part number:
6565
TME Symbol:
SOLID-6565

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
English
Manufacturer series
PROFESSIONAL
Size
1"
Gross weight44 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6565
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.72 EURGross price for quantities from 1 pcs - 2.05 EUR
Net price for quantities from 3 pcs - 1.56 EURGross price for quantities from 3 pcs - 1.87 EUR
Net price for quantities from 6 pcs - 1.45 EURGross price for quantities from 6 pcs - 1.74 EUR
Net price for quantities from 12 pcs - 1.40 EURGross price for quantities from 12 pcs - 1.67 EUR