+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6568

Brush; English; PROFESSIONAL; 2.5"


Manufacturer: SOLID TOOLS

Manufacturer part number:
6568
TME Symbol:
SOLID-6568

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
English
Manufacturer series
PROFESSIONAL
Size
2.5"
Gross weight105.7 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6568
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.90 EURGross price for quantities from 1 pcs - 3.48 EUR
Net price for quantities from 3 pcs - 2.63 EURGross price for quantities from 3 pcs - 3.15 EUR
Net price for quantities from 6 pcs - 2.45 EURGross price for quantities from 6 pcs - 2.94 EUR
Net price for quantities from 12 pcs - 2.36 EURGross price for quantities from 12 pcs - 2.83 EUR