+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6569

Brush; English; PROFESSIONAL; 3"


Manufacturer: SOLID TOOLS

Manufacturer part number:
6569
TME Symbol:
SOLID-6569

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
English
Manufacturer series
PROFESSIONAL
Size
3"
Gross weight138 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6569
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.40 EURGross price for quantities from 1 pcs - 5.28 EUR
Net price for quantities from 3 pcs - 3.99 EURGross price for quantities from 3 pcs - 4.78 EUR
Net price for quantities from 6 pcs - 3.71 EURGross price for quantities from 6 pcs - 4.45 EUR
Net price for quantities from 12 pcs - 3.58 EURGross price for quantities from 12 pcs - 4.29 EUR