+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6571

Brush; 150mm; for wallpapers; PROFESSIONAL


Manufacturer: SOLID TOOLS

Manufacturer part number:
6571
TME Symbol:
SOLID-6571

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Width
0.15m
Tools application
for wallpapers
Manufacturer series
PROFESSIONAL
Gross weight197.65 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6571
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.33 EURGross price for quantities from 1 pcs - 8.80 EUR
Net price for quantities from 3 pcs - 6.65 EURGross price for quantities from 3 pcs - 7.98 EUR
Net price for quantities from 6 pcs - 6.19 EURGross price for quantities from 6 pcs - 7.43 EUR
Net price for quantities from 12 pcs - 5.96 EURGross price for quantities from 12 pcs - 7.15 EUR
Packaging method by the manufacturer:Cardboard = 6 pcs