+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6608

Paint roller handle; W: 180mm; PREMIUM; Ø: 8mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6608
TME Symbol:
SOLID-6608

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller handle
Width
180mm
Manufacturer series
PREMIUM
Plunger diameter
8mm
Gross weight245 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6608
0 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 3 pcs - 1.84 USDGross price for quantities from 3 pcs - 2.21 USD
Net price for quantities from 5 pcs - 1.72 USDGross price for quantities from 5 pcs - 2.06 USD
Net price for quantities from 50 pcs - 1.65 USDGross price for quantities from 50 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.