+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

6609

Paint roller handle; W: 250mm; PREMIUM; Ø: 8mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6609
TME Symbol:
SOLID-6609

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller handle
Width
250mm
Manufacturer series
PREMIUM
Plunger diameter
8mm
Gross weight315 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6609
0 in TME stock
Net price for quantities from 1 pcs - 2.06 EURGross price for quantities from 1 pcs - 2.48 EUR
Net price for quantities from 3 pcs - 1.88 EURGross price for quantities from 3 pcs - 2.25 EUR
Net price for quantities from 5 pcs - 1.75 EURGross price for quantities from 5 pcs - 2.09 EUR
Net price for quantities from 50 pcs - 1.68 EURGross price for quantities from 50 pcs - 2.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.