+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6623

Finishing trowel; with sponge; L: 280mm; W: 140mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6623
TME Symbol:
SOLID-6623

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
with sponge
Length
0.28m
Width
140mm
Gross weight275.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6623
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.82 EURGross price for quantities from 1 pcs - 4.58 EUR
Net price for quantities from 3 pcs - 3.48 EURGross price for quantities from 3 pcs - 4.18 EUR
Net price for quantities from 6 pcs - 3.22 EURGross price for quantities from 6 pcs - 3.86 EUR
Net price for quantities from 12 pcs - 3.10 EURGross price for quantities from 12 pcs - 3.72 EUR