+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6643

Trowel; triangular; carbon steel; 180mm; 2K


Manufacturer: SOLID TOOLS

Manufacturer part number:
6643
TME Symbol:
SOLID-6643

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Version
triangular
Material
carbon steel
Size
180mm
Handle material
2K
Gross weight316.8 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6643
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.39 EURGross price for quantities from 1 pcs - 5.27 EUR
Net price for quantities from 3 pcs - 3.98 EURGross price for quantities from 3 pcs - 4.78 EUR
Net price for quantities from 5 pcs - 3.71 EURGross price for quantities from 5 pcs - 4.45 EUR
Net price for quantities from 20 pcs - 3.57 EURGross price for quantities from 20 pcs - 4.28 EUR