+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6644

Trowel; triangular; carbon steel; 200mm; 2K


Manufacturer: SOLID TOOLS

Manufacturer part number:
6644
TME Symbol:
SOLID-6644

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Version
triangular
Material
carbon steel
Size
200mm
Handle material
2K
Gross weight350 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6644
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 6.24 USD
Net price for quantities from 3 pcs - 4.71 USDGross price for quantities from 3 pcs - 5.65 USD
Net price for quantities from 5 pcs - 4.39 USDGross price for quantities from 5 pcs - 5.26 USD
Net price for quantities from 20 pcs - 4.22 USDGross price for quantities from 20 pcs - 5.06 USD