+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

9990

Stretch; L: 30m; Width: 0.5m; blue; self-adhesive


Manufacturer: SOLID TOOLS

Manufacturer part number:
9990
TME Symbol:
SOLID-9990

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
stretch
Length
30m
Width
0.5m
Colour
blue
Version
self-adhesive
Gross weight813.3 g
See other products in this category: Packing SOLID TOOLS,
*
9990
0 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 6.91 EURGross price for quantities from 1 rol - 8.29 EUR
Net price for quantities from 3 rol - 6.26 EURGross price for quantities from 3 rol - 7.51 EUR
Net price for quantities from 6 rol - 5.83 EURGross price for quantities from 6 rol - 6.99 EUR
Net price for quantities from 12 rol - 5.61 EURGross price for quantities from 12 rol - 6.73 EUR