+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

9992

Stretch; L: 75m; Width: 0.5m; blue; self-adhesive


Manufacturer: SOLID TOOLS

Manufacturer part number:
9992
TME Symbol:
SOLID-9992

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
stretch
Length
75m
Width
0.5m
Colour
blue
Version
self-adhesive
Gross weight1.6667 kg
See other products in this category: Packing SOLID TOOLS,
*
9992
0 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 13.04 GBPGross price for quantities from 1 rol - 15.66 GBP
Net price for quantities from 3 rol - 11.83 GBPGross price for quantities from 3 rol - 14.19 GBP
Net price for quantities from 6 rol - 11.01 GBPGross price for quantities from 6 rol - 13.21 GBP
Net price for quantities from 12 rol - 10.60 GBPGross price for quantities from 12 rol - 12.72 GBP