+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

9993

Stretch; L: 100m; Width: 0.5m; blue; self-adhesive


Manufacturer: SOLID TOOLS

Manufacturer part number:
9993
TME Symbol:
SOLID-9993

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
stretch
Length
100m
Width
0.5m
Colour
blue
Version
self-adhesive
Gross weight2.133 kg
See other products in this category: Packing SOLID TOOLS,
*
9993
12 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 20.86 EURGross price for quantities from 1 rol - 25.03 EUR
Net price for quantities from 3 rol - 18.91 EURGross price for quantities from 3 rol - 22.69 EUR
Net price for quantities from 6 rol - 17.60 EURGross price for quantities from 6 rol - 21.12 EUR
Net price for quantities from 12 rol - 16.95 EURGross price for quantities from 12 rol - 20.34 EUR