+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SOM040100

Relay: solid state; Ucntrl: 3.5÷32VDC; 40A; 5÷60VDC; SOM; IP20


Manufacturer: CELDUC

Manufacturer part number:
SOM040100
TME Symbol:
SOM040100

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
40A
Switched voltage
5...60V DC
Relay variant
1-phase
Manufacturer series
SOM
Body dimensions
45x58.5x30mm
IP rating
IP20
Switching method
instantaneous switching
Operating temperature
-25...90°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight90 g
Certificates
EAN code3760283302570
See other products in this category: DC Solid State Relays CELDUC,
See other products from this series.:
*
SOM040100
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 95.40 EURGross price for quantities from 1 pcs - 114.48 EUR
Net price for quantities from 4 pcs - 76.71 EURGross price for quantities from 4 pcs - 92.04 EUR
Net price for quantities from 12 pcs - 71.92 EURGross price for quantities from 12 pcs - 86.30 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs