+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SOM06075

Relay: solid state; Ucntrl: 3.5÷32VDC; 60A; 5÷40VDC; SOM; IP20


Manufacturer: CELDUC

Manufacturer part number:
SOM06075
TME Symbol:
SOM06075

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
60A
Switched voltage
5...40V DC
Relay variant
1-phase
Manufacturer series
SOM
Body dimensions
45x58.5x30mm
IP rating
IP20
Switching method
instantaneous switching
Operating temperature
-25...90°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight93.81 g
Certificates
EAN code3760283300675
See other products in this category: DC Solid State Relays CELDUC,
See other products from this series.:
*
SOM06075
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 142.32 USDGross price for quantities from 1 pcs - 170.78 USD
Net price for quantities from 4 pcs - 114.43 USDGross price for quantities from 4 pcs - 137.31 USD
Net price for quantities from 12 pcs - 107.27 USDGross price for quantities from 12 pcs - 128.73 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs