+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SON867040

Relay: solid state; Ucntrl: 6÷32VDC; 75A; 50÷480VAC; SON; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SON867040
TME Symbol:
SON867040

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
6...32V DC
Max. operating current
75A
Switched voltage
50...480V AC
Manufacturer series
SON
Relay variant
1-phase
Body dimensions
45x58.5x30mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight65 g
Certificates
EAN code3760283302617
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SON867040
0 in TME stock
Net price for quantities from 1 pcs - 134.14 USDGross price for quantities from 1 pcs - 160.96 USD
Net price for quantities from 5 pcs - 106.78 USDGross price for quantities from 5 pcs - 128.14 USD
Net price for quantities from 10 pcs - 100.11 USDGross price for quantities from 10 pcs - 120.13 USD
No. of pieces (Multiplicity: 1)