+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOP69070

Relay: solid state; Ucntrl: 5.5÷32VDC; 32A; 100÷480VAC; SOP


Manufacturer: CELDUC

Manufacturer part number:
SOP69070
TME Symbol:
SOP69070

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
5.5...32V DC
Max. operating current
32A
Switched voltage
100...480V AC
Manufacturer series
SOP
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
softstart
Additional functions
switching of transformers primary voltage
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight99.73 g
Certificates
EAN code3760283302280
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SOP69070
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 183.33 EURGross price for quantities from 1 pcs - 220.00 EUR
Net price for quantities from 5 pcs - 147.76 EURGross price for quantities from 5 pcs - 177.32 EUR
Net price for quantities from 10 pcs - 135.90 EURGross price for quantities from 10 pcs - 163.08 EUR