+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-08100KN5

Spiral wrapping; PVC; green; L: 1m; SP; Features: flexible; Øint: 8mm

Manufacturer: PARTEX

Manufacturer part number:
SP-08100KN5
TME Symbol:
SP-08100KN5

Specification

Manufacturer
PARTEX
Type of cable accessories
spiral wrapping
Material
PVC
Colour
green
Length
1m
Manufacturer series
SP
Cable accessories features
flexible
Internal diameter
8mm
Outside diameter
10mm
Operating temperature
-30...60°C
Gross weight43 g
Certificates
See other products in this category: Protective tubes PARTEX,
See other products from this series.:
*
SP-08100KN5
0 in TME stock
Net price for quantities from 1 m - 4.37 USDGross price for quantities from 1 m - 5.25 USD
Net price for quantities from 10 m - 3.96 USDGross price for quantities from 10 m - 4.76 USD
Net price for quantities from 50 m - 3.45 USDGross price for quantities from 50 m - 4.13 USD
Net price for quantities from 100 m - 3.07 USDGross price for quantities from 100 m - 3.69 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.