+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-10100KN0

Spiral wrapping; PVC; black; L: 1m; SP; Features: flexible; -30÷60°C

Manufacturer: PARTEX

Manufacturer part number:
SP-10100KN0
TME Symbol:
SP-10100KN0

Specification

Manufacturer
PARTEX
Type of cable accessories
spiral wrapping
Material
PVC
Colour
black
Length
1m
Manufacturer series
SP
Cable accessories features
flexible
Internal diameter
10mm
Outside diameter
13mm
Operating temperature
-30...60°C
Gross weight50.3 g
Certificates
See other products in this category: Protective tubes PARTEX,
See other products from this series.:
*
SP-10100KN0
4 in TME stock
Net price for quantities from 1 m - 5.19 EURGross price for quantities from 1 m - 6.23 EUR
Net price for quantities from 10 m - 4.67 EURGross price for quantities from 10 m - 5.60 EUR
Net price for quantities from 30 m - 4.20 EURGross price for quantities from 30 m - 5.04 EUR
Net price for quantities from 60 m - 3.63 EURGross price for quantities from 60 m - 4.36 EUR
Amount (Multiplicity: 1)