+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-15100KN8

Spiral wrapping; PVC; grey; L: 1m; SP; Features: flexible; Øint: 15mm

Manufacturer: PARTEX

Manufacturer part number:
SP-15100KN8
TME Symbol:
SP-15100KN8

Specification

Manufacturer
PARTEX
Type of cable accessories
spiral wrapping
Material
PVC
Colour
grey
Length
1m
Manufacturer series
SP
Cable accessories features
flexible
Internal diameter
15mm
Outside diameter
18.4mm
Operating temperature
-30...60°C
Gross weight115.772 g
Certificates
See other products in this category: Protective tubes PARTEX,
See other products from this series.:
*
SP-15100KN8
20 in TME stock
Net price for quantities from 1 m - 4.35 GBPGross price for quantities from 1 m - 5.22 GBP
Net price for quantities from 10 m - 3.92 GBPGross price for quantities from 10 m - 4.70 GBP
Net price for quantities from 40 m - 3.48 GBPGross price for quantities from 40 m - 4.18 GBP
Net price for quantities from 80 m - 3.26 GBPGross price for quantities from 80 m - 3.92 GBP
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 40 m