+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-30100KN0

Spiral wrapping; PVC; black; L: 1m; SP; Features: flexible; -30÷60°C

Manufacturer: PARTEX

Manufacturer part number:
SP-30100KN0
TME Symbol:
SP-30100KN0

Specification

Manufacturer
PARTEX
Type of cable accessories
spiral wrapping
Material
PVC
Colour
black
Length
1m
Manufacturer series
SP
Cable accessories features
flexible
Internal diameter
30mm
Outside diameter
34.6mm
Operating temperature
-30...60°C
Gross weight270 g
Certificates
See other products in this category: Protective tubes PARTEX,
See other products from this series.:
*
SP-30100KN0
0 in TME stock
Net price for quantities from 1 m - 11.45 GBPGross price for quantities from 1 m - 13.74 GBP
Net price for quantities from 10 m - 10.31 GBPGross price for quantities from 10 m - 12.37 GBP
Net price for quantities from 20 m - 9.16 GBPGross price for quantities from 20 m - 11.00 GBP
Net price for quantities from 60 m - 8.02 GBPGross price for quantities from 60 m - 9.62 GBP
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.