+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

102-50100

Upper jaw; 80mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
102-50100
TME Symbol:
SP-3080

Specification

Manufacturer
HELLERMANNTYTON
Type of crimping tool accessories
upper jaw
Related items
ATS3080-BK
Bundle diameter
80mm
Gross weight7.49 g
EAN code4031026235448
See other products in this category: Crimping Tools - Others HELLERMANNTYTON,
*
102-50100
0 in TME stock
Net price for quantities from 1 pcs - 78.28 USDGross price for quantities from 1 pcs - 93.93 USD
Net price for quantities from 3 pcs - 68.49 USDGross price for quantities from 3 pcs - 82.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.