+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-50100KN5

Spiral wrapping; PVC; green; L: 1m; SP; Features: flexible; -30÷60°C

Manufacturer: PARTEX

Manufacturer part number:
SP-50100KN5
TME Symbol:
SP-50100KN5

Specification

Manufacturer
PARTEX
Type of cable accessories
spiral wrapping
Material
PVC
Colour
green
Length
1m
Manufacturer series
SP
Cable accessories features
flexible
Internal diameter
50mm
Outside diameter
55mm
Operating temperature
-30...60°C
Gross weight479 g
Certificates
See other products in this category: Protective tubes PARTEX,
See other products from this series.:
*
SP-50100KN5
0 in TME stock
Net price for quantities from 1 m - 29.46 USDGross price for quantities from 1 m - 35.35 USD
Net price for quantities from 4 m - 26.51 USDGross price for quantities from 4 m - 31.81 USD
Net price for quantities from 12 m - 23.57 USDGross price for quantities from 12 m - 28.28 USD
Net price for quantities from 20 m - 20.62 USDGross price for quantities from 20 m - 24.75 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.