+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-50100KN8

Spiral wrapping; PVC; grey; L: 1m; SP; Features: flexible; Øint: 50mm

Manufacturer: PARTEX

Manufacturer part number:
SP-50100KN8
TME Symbol:
SP-50100KN8

Specification

Manufacturer
PARTEX
Type of cable accessories
spiral wrapping
Material
PVC
Colour
grey
Length
1m
Manufacturer series
SP
Cable accessories features
flexible
Internal diameter
50mm
Outside diameter
55mm
Operating temperature
-30...60°C
Gross weight479 g
Certificates
See other products in this category: Protective tubes PARTEX,
See other products from this series.:
*
SP-50100KN8
0 in TME stock
Net price for quantities from 1 m - 25.41 EURGross price for quantities from 1 m - 30.49 EUR
Net price for quantities from 4 m - 22.87 EURGross price for quantities from 4 m - 27.44 EUR
Net price for quantities from 12 m - 20.33 EURGross price for quantities from 12 m - 24.39 EUR
Net price for quantities from 20 m - 17.79 EURGross price for quantities from 20 m - 21.34 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.