+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SP0059

Speaker; black; Jack 3,5mm; 2402MHz÷2.48GHz; 10m; 82dB; 3W


Manufacturer: LOGILINK

Manufacturer part number:
SP0059
TME Symbol:
SP0059

Specification

Manufacturer
LOGILINK
Type of PC accessories
speaker
Colour
black
Connection
Jack 3,5mm
Bandwidth
2402MHz...2.48GHz
Range
10m
Speaker sensitivity
82dB
Bluetooth version
5.0
Power
3W
Gross weight935.8 g
Certificates
EAN code4052792067972
See other products in this category: Peripherals LOGILINK,
*
SP0059
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.15 EURGross price for quantities from 1 pcs - 37.38 EUR
Net price for quantities from 3 pcs - 27.00 EURGross price for quantities from 3 pcs - 32.40 EUR