+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-3530A

Connector: Jack 3,5mm; plug; male; stereo; straight; for cable


Manufacturer: Same Sky®

Manufacturer part number:
SP-3530A
TME Symbol:
SP3530A

Specification

Manufacturer
Same Sky®
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Connector variant
stereo
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Colour
black
Number of pins
3
Current rating
1A
Rated voltage
12V
Gross weight4 g
See other products in this category: Jack connectors Same Sky®,
*
SP-3530A
0 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.54 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.46 USDGross price for quantities from 10 pcs - 1.75 USD
Net price for quantities from 25 pcs - 1.35 USDGross price for quantities from 25 pcs - 1.61 USD
Net price for quantities from 50 pcs - 1.31 USDGross price for quantities from 50 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.50 USD
Net price for quantities from 250 pcs - 1.21 USDGross price for quantities from 250 pcs - 1.45 USD
Net price for quantities from 500 pcs - 1.16 USDGross price for quantities from 500 pcs - 1.39 USD
Net price for quantities from 1000 pcs - 1.11 USDGross price for quantities from 1000 pcs - 1.34 USD
Net price for quantities from 2500 pcs - 1.07 USDGross price for quantities from 2500 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.