+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPAN02E-03

Converter: DC/DC; 2W; Uin: 4.5÷9VDC; Uout: 3.3VDC; Iout: 0÷500mA


Manufacturer: MEAN WELL

Manufacturer part number:
SPAN02E-03
TME Symbol:
SPAN02E-03

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
2W
Input voltage
4.5...9V DC
Output voltage
3.3V DC
Output current
0...0.5A
Case
SIP8
Mounting
THT
Manufacturer series
SPAN02
Body dimensions
21.8x9.2x11.1mm
Efficiency
74%
Operating temperature
-40...90°C
Switching frequency
100kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight4.235 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SPAN02E-03
0 in TME stock
Net price for quantities from 1 pcs - 8.78 EURGross price for quantities from 1 pcs - 10.54 EUR
Net price for quantities from 5 pcs - 7.64 EURGross price for quantities from 5 pcs - 9.17 EUR
Net price for quantities from 10 pcs - 6.64 EURGross price for quantities from 10 pcs - 7.97 EUR
Net price for quantities from 20 pcs - 5.77 EURGross price for quantities from 20 pcs - 6.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.