+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPB228-D-1

Module: IoT; Bluetooth: 5.0; 16dBm; WiFi; SMD; 16x12x1.7mm


Manufacturer: H&D Wireless

Manufacturer part number:
SPB228-D-1
TME Symbol:
SPB228-D-1

Specification

Manufacturer
H&D Wireless
Type of communications module
IoT
Bluetooth version
5.0
Transmitter output power
16dBm
Kind of network
WiFi
Transfer rate
800Mbps
Mounting
SMD
Dimensions
16x12x1.7mm
Ciphering
WEP, WPA2, WPA
Connection
I-PEX (u.FL) x2
Receiver sensitivity
-100dBm
Number of terminals
96
Operating system
Android, Linux
Operating temperature
-40...85°C
Supply voltage
  • 3...3.47V DC
Interface
  • GPIO
  • JTAG
  • PCIe 3.0
  • SDIO
  • UART
  • USB 3.0
Gross weight0.708 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules H&D Wireless,
*
SPB228-D-1
8 in TME stock
Net price for quantities from 1 pcs - 18.80 USDGross price for quantities from 1 pcs - 22.56 USD
Net price for quantities from 3 pcs - 18.00 USDGross price for quantities from 3 pcs - 21.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts