+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SPC-22

PC extension card: PCIe; D-Sub 9pin male x2,PCIe; 2Mbps


Manufacturer: GEMBIRD

Manufacturer part number:
SPC-22
TME Symbol:
SPC-22

Specification

Manufacturer
GEMBIRD
Type of PC extension card
PCIe
Version
brackets on slot
Data transfer rate
2Mbps
Cable/adapter structure
  • D-Sub 9pin male x2
  • PCIe
PC accessories features
  • chipset WCH382
  • PCI Express 1.1
Gross weight139.3 g
Certificates
EAN code8716309099165
See other products in this category: Computer Adapters GEMBIRD,
*
SPC-22
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.83 EURGross price for quantities from 1 pcs - 17.79 EUR
Net price for quantities from 3 pcs - 13.17 EURGross price for quantities from 3 pcs - 15.81 EUR
Net price for quantities from 5 pcs - 11.52 EURGross price for quantities from 5 pcs - 13.83 EUR