+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPC-5004E

Wire; Cablexpert; SF/UTP; Cat 5e; 4x2x24AWG; Cu; stranded; PVC; grey


Manufacturer: GEMBIRD

Manufacturer part number:
SPC-5004E
TME Symbol:
SPC-5004E

Specification

Manufacturer
GEMBIRD
Type of wire
data transmission
Manufacturer series
Cablexpert
Kind of cable
SF/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
stranded
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
Al foil, braid made of copper wires, shielded twofold
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
6mm
Cable application
LAN
Gross weight37.775 g
Certificates
EAN code8716309016469

WATCH VIDEO

See other products in this category: Telecommunication Cables GEMBIRD,
See other products from this series.:
*
SPC-5004E
383 in TME stock
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 m - 1.02 USDGross price for quantities from 5 m - 1.23 USD
Net price for quantities from 50 m - 0.85 USDGross price for quantities from 50 m - 1.01 USD
Net price for quantities from 100 m - 0.75 USDGross price for quantities from 100 m - 0.90 USD
Net price for quantities from 305 m - 0.66 USDGross price for quantities from 305 m - 0.79 USD
Packaging method by the manufacturer:Reel = 305 m