+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPD-1C

Sound transducer: piezo signaller; 90÷250VAC; Sound level: 110dB


Manufacturer: MPM

Manufacturer part number:
SPD-1C
TME Symbol:
SPD-1C

Specification

Manufacturer
MPM
Type of sound transducer
piezo signaller
Operating voltage
90...250V AC
Sound level
110dB
Body colour
black-white
Kind of signal
security
Gross weight151.7 g

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator MPM,
*
SPD-1C
4 in TME stock
Net price for quantities from 1 pcs - 31.90 EURGross price for quantities from 1 pcs - 38.28 EUR
Net price for quantities from 3 pcs - 30.05 EURGross price for quantities from 3 pcs - 36.06 EUR
Net price for quantities from 10 pcs - 27.74 EURGross price for quantities from 10 pcs - 33.29 EUR
Net price for quantities from 50 pcs - 25.89 EURGross price for quantities from 50 pcs - 31.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.