+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPD-2C

Sound transducer: piezo signaller; with built-in generator; 1mA

Manufacturer: MPM

Manufacturer part number:
SPD-2C
TME Symbol:
SPD-2C

Specification

Manufacturer
MPM
Type of sound transducer
piezo signaller
Sound transducer features
with built-in generator
Operating current
1mA
Diameter
54mm
Height
51mm
Operating voltage
9...60V DC
Sound level
110dB
Body colour
black-white
Kind of signal
continous
Cable length
0.12m
Gross weight116.22 g
Certificates

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator MPM,
*
SPD-2C
5 in TME stock
Net price for quantities from 1 pcs - 19.61 USDGross price for quantities from 1 pcs - 23.54 USD
Net price for quantities from 5 pcs - 18.67 USDGross price for quantities from 5 pcs - 22.40 USD
No. of pieces (Multiplicity: 1)