+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SPD03505

Relay: solid state; Ucntrl: 10÷30VDC; 5A; 0÷30VDC; PCB; SPD


Manufacturer: CELDUC

Manufacturer part number:
SPD03505
TME Symbol:
SPD03505

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
10...30V DC
Max. operating current
5A
Switched voltage
0...30V DC
Mounting
PCB
Relay variant
current source
Manufacturer series
SPD
Body dimensions
29.2x13x25.5mm
Contacts configuration
SPST-NO
Operating temperature
-40...100°C
Dimensions
Output configuration
Gross weight13.615 g
Certificates
See other products in this category: DC Solid State Relays CELDUC,
See other products from this series.:
*
SPD03505
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.86 EURGross price for quantities from 1 pcs - 40.64 EUR
Packaging method by the manufacturer:Tube = 15 pcs