+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CELDUC | |
Type of relay | solid state | |
Control voltage | 12...30V AC, 12...30V DC | |
Max. operating current | 5A | |
Switched voltage | 0...30V DC | |
Mounting | PCB | |
Relay variant | current source | |
Manufacturer series | SPD | |
Body dimensions | 29.2x13x25.5mm | |
Contacts configuration | SPST-NO | |
Operating temperature | -40...100°C |