+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

162-20300

Spiral wrapping; Øbundle : 34mm; polypropylene; black; L: 1m


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
162-20300
TME Symbol:
SPF30-PP-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
34mm
Material
polypropylene
Colour
black
Length
1m
Resistance to
abrasion, most of oils
Flammability rating
UL94HB
Operating temperature
-30...100°C
Gross weight145.65 g
Certificates
EAN code4031026124124
See other products in this category: Protective tubes HELLERMANNTYTON,
*
162-20300
253 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.78 EURGross price for quantities from 1 pcs - 18.93 EUR
Net price for quantities from 2 pcs - 14.02 EURGross price for quantities from 2 pcs - 16.83 EUR
Net price for quantities from 4 pcs - 12.64 EURGross price for quantities from 4 pcs - 15.16 EUR