+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

162-20400

Spiral wrapping; Øbundle : 45mm; polypropylene; black; L: 1m


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
162-20400
TME Symbol:
SPF40-PP-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
45mm
Material
polypropylene
Colour
black
Length
1m
Resistance to
abrasion, most of oils
Flammability rating
UL94HB
Operating temperature
-30...100°C
Gross weight210.8 g
Certificates
EAN code4031026124148
See other products in this category: Protective tubes HELLERMANNTYTON,
*
162-20400
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.25 EURGross price for quantities from 1 pcs - 30.29 EUR
Net price for quantities from 2 pcs - 22.44 EURGross price for quantities from 2 pcs - 26.92 EUR
Net price for quantities from 4 pcs - 20.34 EURGross price for quantities from 4 pcs - 24.40 EUR