+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPF5-C-5

Plug socket strip: protective; Sockets: 5; 250VAC; 16A; black

Manufacturer: EnerGenie

Manufacturer part number:
SPF5-C-5
TME Symbol:
SPF5-C-5

Specification

Manufacturer
EnerGenie
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
250V AC
Max. operating current
16A
Colour
black
Power lead length
1.5m
Body dimensions
330x56x45mm
Operating temperature
-5...40°C
Overvoltege protection plug socket strip features
  • mains sockets with protective pin
  • overvoltage protection
Gross weight479.3 g
Certificates
EAN code8716309067379
See other products in this category: Socket Strips EnerGenie,
*
SPF5-C-5
3 in TME stock
Net price for quantities from 1 pcs - 10.74 USDGross price for quantities from 1 pcs - 12.88 USD
Net price for quantities from 5 pcs - 10.02 USDGross price for quantities from 5 pcs - 12.02 USD
Net price for quantities from 10 pcs - 9.31 USDGross price for quantities from 10 pcs - 11.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs