+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPG3-B-15C

Plug socket strip: protective; Sockets: 5; 250VAC; 16A; white; 4.5m


Manufacturer: GEMBIRD

Manufacturer part number:
SPG3-B-15C
TME Symbol:
SPG3-B-15C

Specification

Manufacturer
GEMBIRD
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
250V AC
Max. operating current
16A
Colour
white
Power lead length
4.5m
Overvoltege protection plug socket strip features
  • automatic fuse
  • overvoltage protection
  • Schuko sockets type
Gross weight803.8 g
Certificates
EAN code8716309064033
See other products in this category: Socket Strips GEMBIRD,
*
SPG3-B-15C
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.09 GBPGross price for quantities from 1 pcs - 12.11 GBP
Net price for quantities from 5 pcs - 9.41 GBPGross price for quantities from 5 pcs - 11.29 GBP
Net price for quantities from 10 pcs - 8.74 GBPGross price for quantities from 10 pcs - 10.49 GBP