+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPK-BT-14

Speaker; black; Jack 3,5mm,microSD,USB A,USB B micro; 10m; 4h


Manufacturer: GEMBIRD

Manufacturer part number:
SPK-BT-14
TME Symbol:
SPK-BT-14

Specification

Manufacturer
GEMBIRD
Type of PC accessories
speaker
Colour
black
Connection
Jack 3,5mm, microSD, USB A, USB B micro
Bandwidth
150Hz...18kHz
Range
10m
Bluetooth version
5.0
Capacity
0.8Ah
Nominal life
4h
Charging power minimum
2W
Charging power maximum
5W
Power
5W
Frequency
2.402...2.48GHz
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 800mAh x1
Kit contents
  • Jack cable
  • loudspeaker
  • no charger included
  • USB cable
Marking
Gross weight477.4 g
Certificates
EAN code8716309111478
See other products in this category: Peripherals GEMBIRD,
*
SPK-BT-14
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Air delivery is not possible
Net price for quantities from 1 pcs - 8.11 USDGross price for quantities from 1 pcs - 9.73 USD