+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPMSD032G-PTCT5AS

Memory card; 3D aSLC,microSDHC; 32GB; industrial; -25÷85°C

Manufacturer: APRO

Manufacturer part number:
SPMSD032G-PTCT5AS
TME Symbol:
SPMSD032G-PTCT5AS

Specification

Manufacturer
APRO
Type of data storage device
memory card
Kind of card
3D aSLC, microSDHC
Memory capacity
32GB
Version
industrial
Operating temperature
-25...85°C
Manufacturer series
PHANES-T
Gross weight5.61 g
Certificates
See other products in this category: Memory Cards APRO,
See other products from this series.:
*
SPMSD032G-PTCT5AS
5 in TME stock
Net price for quantities from 1 pcs - 170.84 EURGross price for quantities from 1 pcs - 205.00 EUR
Net price for quantities from 3 pcs - 153.75 EURGross price for quantities from 3 pcs - 184.50 EUR
Net price for quantities from 5 pcs - 136.67 EURGross price for quantities from 5 pcs - 164.00 EUR
Net price for quantities from 10 pcs - 119.58 EURGross price for quantities from 10 pcs - 143.50 EUR
No. of pieces (Multiplicity: 1)
Hardly available product