+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPPB530601

Switch: detecting; Pos: 2; SPST; 0.1A/30VDC; Leads: for PCB; SPPB


Manufacturer: ALPS

Manufacturer part number:
SPPB530601
TME Symbol:
SPPB530601

Specification

Manufacturer
ALPS
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.1A / 30V DC
Leads
for PCB
Manufacturer series
SPPB
Mechanical durability
50000 cycles
Switching method
OFF-(ON)
Mounting
SMT
Body dimensions
7.65x4.5x3.5mm
Operating temperature
40...85°C
Gross weight0.265 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches ALPS,
See other products from this series.:
*
SPPB530601
764 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.83 USD
Net price for quantities from 600 pcs - 0.64 USDGross price for quantities from 600 pcs - 0.76 USD
Net price for quantities from 1200 pcs - 0.60 USDGross price for quantities from 1200 pcs - 0.72 USD
Net price for quantities from 1800 pcs - 0.58 USDGross price for quantities from 1800 pcs - 0.70 USD
Net price for quantities from 3000 pcs - 0.56 USDGross price for quantities from 3000 pcs - 0.68 USD
Packaging method by the manufacturer:Reel = 600 pcs