+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPR3-470TFF

Automation module: power controller; for DIN rail mounting

Manufacturer: AUTONICS

Manufacturer part number:
SPR3-470TFF
TME Symbol:
SPR3-470TFF

Specification

Manufacturer
AUTONICS
Type of automation module
power controller
Mounting
for DIN rail mounting
IP rating
IP20
Electrical connection
screw terminals
Max. operating current
70A
Driver features
phase control, soft start
Body dimensions
105x266.6x203.1mm
Operating temperature
-10...55°C
Gross weight4.958 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature Regulators AUTONICS,
*
SPR3-470TFF
0 in TME stock
Net price for quantities from 1 pcs - 452.74 EURGross price for quantities from 1 pcs - 543.29 EUR
Net price for quantities from 5 pcs - 422.56 EURGross price for quantities from 5 pcs - 507.06 EUR
Net price for quantities from 10 pcs - 392.38 EURGross price for quantities from 10 pcs - 470.85 EUR
No. of pieces (Multiplicity: 1)