+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

550-14010

Dispenser; -40÷80°C; self-adhesive; 150pcs; Adhesive: acrylic


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
550-14010
TME Symbol:
SPRO200-1401-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
dispenser
Operating temperature
-40...80°C
Mechanical mounting
self-adhesive
No. of labels
150pcs.
Resistance to
UV rays
Kind of adhesive
acrylic
Kit contents
  • black, UV resistant marker pen
  • dispenser
Gross weight87.14 g
Certificates
EAN code4031026294032

WATCH VIDEO

See other products in this category: Wire Markers HELLERMANNTYTON,
*
550-14010
28 in TME stock
Net price for quantities from 1 pcs - 25.80 EURGross price for quantities from 1 pcs - 30.95 EUR
Net price for quantities from 3 pcs - 23.38 EURGross price for quantities from 3 pcs - 28.05 EUR
Net price for quantities from 5 pcs - 21.76 EURGross price for quantities from 5 pcs - 26.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.