+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

162-10300

Protective tube; Øbundle : 37mm; polypropylene; black; L: 1m


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
162-10300
TME Symbol:
SPS30-PP-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Bundle diameter
37mm
Material
polypropylene
Colour
black
Length
1m
Resistance to
abrasion, most of oils
Flammability rating
UL94HB
Operating temperature
-30...100°C
Gross weight254.4 g
Certificates
EAN code4031026124032
See other products in this category: Protective tubes HELLERMANNTYTON,
*
162-10300
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.62 USDGross price for quantities from 1 pcs - 21.14 USD
Net price for quantities from 2 pcs - 15.67 USDGross price for quantities from 2 pcs - 18.80 USD
Net price for quantities from 4 pcs - 14.11 USDGross price for quantities from 4 pcs - 16.94 USD