+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

162-10350

Protective tube; Øbundle : 42mm; polypropylene; black; L: 1m


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
162-10350
TME Symbol:
SPS35-PP-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Bundle diameter
42mm
Material
polypropylene
Colour
black
Length
1m
Resistance to
abrasion, most of oils
Flammability rating
UL94HB
Operating temperature
-30...100°C
Gross weight335.1 g
Certificates
EAN code4031026124049
See other products in this category: Protective tubes HELLERMANNTYTON,
*
162-10350
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.15 USDGross price for quantities from 1 pcs - 26.57 USD
Net price for quantities from 2 pcs - 19.69 USDGross price for quantities from 2 pcs - 23.63 USD
Net price for quantities from 4 pcs - 17.84 USDGross price for quantities from 4 pcs - 21.40 USD