+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPSDH032G-PTCT5AS

Memory card; 3D aSLC,SDHC; 32GB; industrial; -25÷85°C; PHANES-T


Manufacturer: APRO

Manufacturer part number:
SPSDH032G-PTCT5AS
TME Symbol:
SPSDH032G-PTCT5AS

Specification

Manufacturer
APRO
Type of data storage device
memory card
Kind of card
3D aSLC, SDHC
Memory capacity
32GB
Version
industrial
Operating temperature
-25...85°C
Manufacturer series
PHANES-T
Gross weight6.99 g
Certificates
See other products in this category: Memory Cards APRO,
See other products from this series.:
*
SPSDH032G-PTCT5AS
7 in TME stock
Net price for quantities from 1 pcs - 86.56 EURGross price for quantities from 1 pcs - 103.87 EUR
Net price for quantities from 3 pcs - 77.90 EURGross price for quantities from 3 pcs - 93.48 EUR
Net price for quantities from 5 pcs - 69.25 EURGross price for quantities from 5 pcs - 83.09 EUR
Net price for quantities from 10 pcs - 60.59 EURGross price for quantities from 10 pcs - 72.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product