+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SPSGRFC-868

U.FL; GFSK,GMSK,OOK; 868MHz; SPI; -118dBm; 11.6dBm; SMD; 500kbps


Manufacturer: STMicroelectronics

Manufacturer part number:
SPSGRFC-868
TME Symbol:
SPSGRFC868-STM-0

Specification

Manufacturer
STMicroelectronics
Kind of antenna
u.FL
Kind of modulation
GFSK, GMSK, OOK
Frequency
868MHz
Interface
SPI
Receiver sensitivity
-118dBm
Transmitter output power
11.6dBm
Mounting
SMD
Communications modules features
antenna
Data transfer rate
500kbps
Operating temperature
-40...85°C
Gross weight0.95 g
See other products in this category: RF modules STMicroelectronics
*
SPSGRFC-868
288 in an external stock
No. of pieces (Multiple of: 144)
Minimum order quantity: 144.
Multiple of: 144.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 144 pcs - 11.26 EURGross price for quantities from 144 pcs - 13.51 EUR