+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPT01-335DEE

Diode: TVS array; 38V; unidirectional; QFN3X3; Ch: 3; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
SPT01-335DEE
TME Symbol:
SPT01-335DEE

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
38V
Semiconductor structure
unidirectional
Mounting
SMD
Case
QFN3X3
Max. off-state voltage
36V
Number of channels
3
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Protection diodes - arrays STMicroelectronics,
*
SPT01-335DEE
0 in TME stock
Net price for quantities from 1 pcs - 0.85 EURGross price for quantities from 1 pcs - 1.01 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.82 EUR
Net price for quantities from 100 pcs - 0.50 EURGross price for quantities from 100 pcs - 0.60 EUR
Net price for quantities from 500 pcs - 0.40 EURGross price for quantities from 500 pcs - 0.48 EUR
Net price for quantities from 1000 pcs - 0.37 EURGross price for quantities from 1000 pcs - 0.44 EUR
Net price for quantities from 3000 pcs - 0.35 EURGross price for quantities from 3000 pcs - 0.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.